This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RCA055K49FLF

Extended
Manufacturer
HKR(Hong Kong Resistors)
MFR.Part #
RCA055K49FLF
JLCPCB Part #
C22356723
Package
0805
Description
-55℃~+155℃ 125mW 150V 5.49kΩ Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4400

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4400

In-stock Item Pricing

Qty Unit Price
1+ $0.0020
1000+ $0.0016
5000+ $0.0013
10000+ $0.0012
50000+ $0.0011

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons