This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RCA051R5FLF

Extended
Manufacturer
HKR(Hong Kong Resistors)
MFR.Part #
RCA051R5FLF
JLCPCB Part #
C22356701
Package
0805
Description
-55℃~+155℃ 1.5Ω 125mW 150V Thick Film Resistor ±1% ±200ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2921

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 2921

In-stock Item Pricing

Qty Unit Price
1+ $0.0023
1000+ $0.0018
5000+ $0.0015
10000+ $0.0014
50000+ $0.0012

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons