
* Images are for reference only
0929-0-15-20-75-14-11-0
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 0929-0-15-20-75-14-11-0
- JLCPCB Part #
- C22239096
- Package
- -
- Description
- -55℃~+125℃ 14.61mm 1P 20mΩ Copper alloy Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9739
200+
$0.3893
500+
$0.3764
1000+
$0.3699
Related Products
Welcome back, may I help you?