
* Images are for reference only
1656-2-57-15-00-00-03-0
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 1656-2-57-15-00-00-03-0
- JLCPCB Part #
- C22185215
- Package
- -
- Description
- -55℃~+125℃ 1P - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6278
200+
$0.2518
500+
$0.2421
1000+
$0.2389
Related Products
Welcome back, may I help you?