
* Images are for reference only
2327677-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2327677-2
- JLCPCB Part #
- C6051563
- Package
- P=0.6mm
- Description
- -55℃~+85℃ 0.6mm 140P Copper alloy Gold Surface Mount,Vertical P=0.6mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$17.2180
10+
$16.5600
30+
$15.4212
100+
$14.4261
Related Products
Welcome back, may I help you?