
* Images are for reference only
2311586-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2311586-5
- JLCPCB Part #
- C3117248
- Package
- Push-Pull
- Description
- -55℃~+85℃ 15P 3 3A Blue Female Right Angle 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$11.1427
10+
$10.9369
30+
$10.7986
100+
$10.6619
Welcome back, may I help you?