
* Images are for reference only
2304887-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2304887-1
- JLCPCB Part #
- C37727954
- Package
- P=4.5mm
- Description
- -40℃~+125℃ 16P 3 Automotive Connector Housing P=4.5mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$1.1291
10+
$0.9323
30+
$0.8226
300+
$0.7001
600+
$0.6468
900+
$0.6226
Related Products
Welcome back, may I help you?