
* Images are for reference only
2301846-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2301846-1
- JLCPCB Part #
- C5329469
- Package
- Plugin
- Description
- -55℃~+105℃ 15P 2 2A Black Female Right Angle Standard D-Sub Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 67
In-stock Item Pricing
Qty Unit Price
1+
$4.1050
30+
$3.8960
Related Products
Welcome back, may I help you?