
* Images are for reference only
2301843-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2301843-1
- JLCPCB Part #
- C3118153
- Package
- Push-Pull
- Description
- -55℃~+105℃ 2 2A 9P Black Male Right Angle 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3297
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 3142
In-stock Item Pricing
Qty Unit Price
1+
$2.2183
10+
$1.9106
30+
$1.7173
100+
$1.5192
500+
$1.4306
1000+
$1.3919
Related Products
Welcome back, may I help you?