
* Images are for reference only
2301836-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2301836-1
- JLCPCB Part #
- C5340482
- Package
- Plugin
- Description
- -55℃~+105℃ 1.5A 2 37P Black Male Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 571
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 561
In-stock Item Pricing
Qty Unit Price
1+
$5.3097
10+
$4.5655
40+
$4.1128
80+
$3.7326
Related Products
Welcome back, may I help you?