
* Images are for reference only
23-21B/GHC-YQ1R1QY/2A
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 23-21B/GHC-YQ1R1QY/2A
- JLCPCB Part #
- C2874183
- Package
- SMD,3.2x1.3mm
- Description
- -40℃~+85℃ 130° 518nm 520nm~535nm 5mA 95mW Emerald Green Reverse Mount Water Clear SMD,3.2x1.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 103
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 103
In-stock Item Pricing
Qty Unit Price
1+
$0.0788
100+
$0.0642
300+
$0.0568
2000+
$0.0459
4000+
$0.0415
10000+
$0.0393
Related Products
Welcome back, may I help you?