
* Images are for reference only
228CB0097
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 228CB0097
- JLCPCB Part #
- C52120747
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+85℃ 1.2kV 6uF ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 173
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 173
In-stock Item Pricing
Qty Unit Price
1+
$1.2759
10+
$1.0694
50+
$0.9565
100+
$0.8291
500+
$0.7726
1000+
$0.7468
Welcome back, may I help you?