* Images are for reference only
GRM0225C1E180JA02L
- Manufacturer
- Murata Electronics
- MFR.Part #
- GRM0225C1E180JA02L
- JLCPCB Part #
- C2176186
- Package
- 01005
- Description
- 25V 18pF null ±5% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4295
Full Reel: 40000
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0054
200+
$0.0021
500+
$0.0020