
* Images are for reference only
EMVE161ARA330MKE0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVE161ARA330MKE0S
- JLCPCB Part #
- C2166454
- Package
- SMD,D12.5xL13.5mm
- Description
- -40℃~+105℃ 12.5mm 14mm 160V 2000hrs@105℃ 33uF 95mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8120
10+
$0.6625
30+
$0.5885
250+
$0.4937
500+
$0.4486
1000+
$0.4261
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?