
* Images are for reference only
A2541HWV-4P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2541HWV-4P
- JLCPCB Part #
- C225501
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 250V 3.2mm 3A 4P 8.5mm Brass Gold Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1024
50+
$0.0852
150+
$0.0765
500+
$0.0700
2500+
$0.0649
5000+
$0.0623
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?