
* Images are for reference only
EMVH101ARA470MKE0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVH101ARA470MKE0S
- JLCPCB Part #
- C2163650
- Package
- SMD,D12.5xL13.5mm
- Description
- -40℃~+125℃ 100V 12.5mm 13.5mm 330mΩ@100kHz 450mA@100kHz 47uF 5000hrs@125℃ ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1560
10+
$0.1527
30+
$0.1506
100+
$0.1483
Related Products