
* Images are for reference only
A2005WV-13P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2005WV-13P
- JLCPCB Part #
- C225265
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 13P 1x13P 2.8mm 2mm 4mm Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 341
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 340
In-stock Item Pricing
Qty Unit Price
1+
$0.2657
50+
$0.2122
150+
$0.1893
1000+
$0.1440
2000+
$0.1313
5000+
$0.1236
Related Products
Welcome back, may I help you?