
* Images are for reference only
MAX6241BESA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6241BESA+T
- JLCPCB Part #
- C2157537
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 15mA 2.4uVp-p 2uVrms 3.2mA 4.096V 7ppm/℃ 8V~36V Fixed Series ±0.1% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1813
200+
$2.0049
500+
$1.9344
1000+
$1.9007
Related Products
Welcome back, may I help you?