
* Images are for reference only
LM4041EIM3-1.2/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4041EIM3-1.2/NOPB
- JLCPCB Part #
- C2156574
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1.225V 12mA 150ppm/℃ 20uVrms 60uA 60uA Fixed Parallel ±2% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.9213
10+
$0.7506
30+
$0.6636
100+
$0.5782
500+
$0.5170
1000+
$0.4913
Related Products
Welcome back, may I help you?