
* Images are for reference only
MAX4210FEUA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4210FEUA+T
- JLCPCB Part #
- C2155845
- Package
- MSOP-8
- Description
- -40℃~+85℃ 4V~28V ±0.5% MSOP-8 Current Source / Constant Current Source ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3547
200+
$0.5248
500+
$0.5070
1000+
$0.4973
Related Products
Welcome back, may I help you?