
* Images are for reference only
MAX14523CATA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX14523CATA+T
- JLCPCB Part #
- C2155669
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 1.7V~5.5V 70mΩ Active High High Side Switch TDFN-8-EP(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.3360
10+
$2.2831
30+
$2.2493
100+
$2.2140
Related Products
Welcome back, may I help you?