
* Images are for reference only
A1262LK-Y-T
Extended
- Manufacturer
- Allegro MicroSystems, LLC
- MFR.Part #
- A1262LK-Y-T
- JLCPCB Part #
- C2152851
- Package
- SIP-4
- Description
- -40℃~+150℃ 3mA 4V~24V SIP-4 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8964
200+
$0.3473
500+
$0.3360
1000+
$0.3295
Related Products
Welcome back, may I help you?