
* Images are for reference only
TLE49646MXTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE49646MXTSA1
- JLCPCB Part #
- C2152521
- Package
- SOT-23
- Description
- -40℃~+170℃ 1.6mA 10kHz 25mA 3V~32V 5.4mT 9Gs Open-drain Unipolar SOT-23 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2998
50+
$0.2381
150+
$0.2117
500+
$0.1787
2500+
$0.1641
5000+
$0.1553
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?