This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DA14697-00000HR2

Extended
Manufacturer
RENESAS
MFR.Part #
DA14697-00000HR2
JLCPCB Part #
C2151533
Package
VFBGA-100
Description
-97dBm 2.4GHz 2.4V~4.75V 6dBm Bluetooth SPI、UART、I2C、I2S VFBGA-100 RF Transceiver ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6017
200+ $1.0077
500+ $0.9713
1000+ $0.9539

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons