
* Images are for reference only
2232112-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2232112-1
- JLCPCB Part #
- C575006
- Package
- -
- Description
- 14~18 18.9mm 2.54mm~4.32mm 7.8mm Blade Terminal Brass No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10000
In-stock Item Pricing
Qty Unit Price
1+
$0.0626
100+
$0.0509
300+
$0.0449
1000+
$0.0404
5000+
$0.0369
10000+
$0.0351
Related Products
Welcome back, may I help you?