
* Images are for reference only
22284050
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 22284050
- JLCPCB Part #
- C563741
- Package
- Plugin
- Description
- 1 1x5P 2.29mm 2.54mm 5P Black Pin Header Through Hole 插件 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0862
Welcome back, may I help you?