
* Images are for reference only
22272041
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 22272041
- JLCPCB Part #
- C504991
- Package
- Plugin,P=2.54mm
- Description
- 1 1x4P 2.54mm 4 4A 4P 500V Brass PA Through Hole Tin UL94V-0 White 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26230
Minimum: 1
Full Reel: 1425
$0.01
Add To List
Available Order Qty: 25829
In-stock Item Pricing
Qty Unit Price
1+
$0.2910
50+
$0.2472
150+
$0.2284
1425+
$0.1889
2850+
$0.1786
5700+
$0.1723
Related Products
Welcome back, may I help you?