
* Images are for reference only
Z-S97322134S1BST1
Extended
- Manufacturer
- Nextron(Nextronics Engineering)
- MFR.Part #
- Z-S97322134S1BST1
- JLCPCB Part #
- C221023
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 17 2 2A 2mm 2mm 2x17P Black Brass Gold IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 258
Minimum: 1
Full Reel: 12
$0.01
Add To List
Available Order Qty: 258
In-stock Item Pricing
Qty Unit Price
1+
$1.0400
10+
$0.8449
30+
$0.7191
100+
$0.6224
500+
$0.5643
1000+
$0.5337
Related Products
Welcome back, may I help you?