
* Images are for reference only
2210501010TR
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 2210501010TR
- JLCPCB Part #
- C19270538
- Package
- SMD,D10xL10mm
- Description
- -55℃~+105℃ 10mm 10mm 220uF 3.7A@100kHz 50V ±20% SMD,D10xL10mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 644
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 625
In-stock Item Pricing
Qty Unit Price
1+
$0.3044
50+
$0.2394
150+
$0.2116
500+
$0.1768
2500+
$0.1614
5000+
$0.1521
Related Products
Welcome back, may I help you?