This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

2210250609R00

Extended
Manufacturer
NJCON
MFR.Part #
2210250609R00
JLCPCB Part #
C2887216
Package
Plugin,D6.3xL9mm
Description
-55℃~+105℃ 2.5mm 220uF 25V 6.3mm 9mm ±20% 插件,D6.3xL9mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 12815

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 12812

In-stock Item Pricing

Qty Unit Price
1+ $0.1072
50+ $0.0936
150+ $0.0878
1000+ $0.0806
2000+ $0.0774
5000+ $0.0753

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons