
* Images are for reference only
22057085
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 22057085
- JLCPCB Part #
- C563738
- Package
- Push-Pull,P=2.5mm
- Description
- -55℃~+105℃ 1 1x8P 2.5mm 22.4mm 250V 3A 4.9mm 7.9mm 8 8P Brass Mini-SPOX(5264) PA Right Angle Tin UL94V-0 White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17831
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 17747
In-stock Item Pricing
Qty Unit Price
1+
$0.1769
50+
$0.1371
150+
$0.1201
500+
$0.0988
2500+
$0.0894
5000+
$0.0836
Related Products
Welcome back, may I help you?