
* Images are for reference only
22035045
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 22035045
- JLCPCB Part #
- C185198
- Package
- Plugin,P=2.5mm
- Description
- -55℃~+105℃ 1 12.4mm 1x4P 2.5mm 250V 3A 4 4.9mm 4P 5.9mm Brass Mini-SPOX(5264) PA Through Hole Tin UL94V-0 White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10467
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9929
In-stock Item Pricing
Qty Unit Price
1+
$0.1094
50+
$0.0925
150+
$0.0840
1000+
$0.0775
2000+
$0.0726
5000+
$0.0700
Related Products
Welcome back, may I help you?