
* Images are for reference only
22035035
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 22035035
- JLCPCB Part #
- C293315
- Package
- Plugin,P=2.5mm
- Description
- -55℃~+105℃ 1 1x3P 2.5mm 250V 3 3A 3P 4.9mm 5.9mm 9.9mm Brass Mini-SPOX(5264) PA Through Hole Tin UL94V-0 White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3978
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3440
In-stock Item Pricing
Qty Unit Price
1+
$0.1454
50+
$0.1167
150+
$0.1023
1000+
$0.0917
2000+
$0.0830
5000+
$0.0788
Related Products
Welcome back, may I help you?