
* Images are for reference only
22032031
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 22032031
- JLCPCB Part #
- C505002
- Package
- Plugin,P=2.54mm
- Description
- 1 1x3P 2.54mm 3 3P 4A 500V Brass PA Through Hole Tin UL94V-0 White 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19755
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 18338
In-stock Item Pricing
Qty Unit Price
1+
$0.1534
50+
$0.1196
150+
$0.1051
500+
$0.0869
2000+
$0.0788
4000+
$0.0740
Related Products
Welcome back, may I help you?