
* Images are for reference only
22011042
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 22011042
- JLCPCB Part #
- C206553
- Package
- P=2.5mm
- Description
- -40℃~+105℃ 1 1x4P 2.5mm 4 Non-Latching PA UL94V-0 White P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67325
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 67325
In-stock Item Pricing
Qty Unit Price
1+
$0.0647
100+
$0.0542
300+
$0.0489
1000+
$0.0451
5000+
$0.0418
10000+
$0.0402
Related Products
Welcome back, may I help you?