
* Images are for reference only
LFXTAL056516Bulk
- Manufacturer
- IQD
- MFR.Part #
- LFXTAL056516Bulk
- JLCPCB Part #
- C20619430
- Package
- SMD_4P
- Description
- Crystals 8MHz 12pF -20C 70C
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 458
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188