
* Images are for reference only
2200350507R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 2200350507R00
- JLCPCB Part #
- C2999365
- Package
- Plugin,D5xL7mm
- Description
- -55℃~+105℃ 22uF 2mm 35V 5mm 7mm ±20% 插件,D5xL7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4603
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4602
In-stock Item Pricing
Qty Unit Price
1+
$0.0980
50+
$0.0858
150+
$0.0796
1000+
$0.0727
2000+
$0.0690
5000+
$0.0671
Related Products
Welcome back, may I help you?