
* Images are for reference only
2199119-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2199119-4
- JLCPCB Part #
- C5163551
- Package
- SMD,P=0.5mm
- Description
- -40℃~+80℃ 0.5mm 67P Copper alloy Gold Surface Mount, Right Angle SMD,P=0.5mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 529
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 515
In-stock Item Pricing
Qty Unit Price
1+
$2.6098
10+
$2.2538
30+
$2.0298
100+
$1.8011
500+
$1.6980
1200+
$1.6529
Related Products
Welcome back, may I help you?