
* Images are for reference only
RS1010FL-LE_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- RS1010FL-LE_R1_00001
- JLCPCB Part #
- C20616418
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 1A 1kV 30A 500ns SOD-123 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7020
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7020
In-stock Item Pricing
Qty Unit Price
1+
$0.0186
500+
$0.0145
3000+
$0.0122
6000+
$0.0109
24000+
$0.0097
51000+
$0.0091
Related Products
Welcome back, may I help you?