This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

KH-2.0PH180-3X5P-L8.7

Extended
Manufacturer
Shenzhen Kinghelm Elec
MFR.Part #
KH-2.0PH180-3X5P-L8.7
JLCPCB Part #
C20610367
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1.5A 15P 2.8mm 2mm 2mm 2mm 3 3.9mm 3x5P Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 137

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0672
50+ $0.0656
150+ $0.0646
500+ $0.0635

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons