* Images are for reference only
ACUCT-200R-400:333
- Manufacturer
- Automation Components, Inc.
- MFR.Part #
- ACUCT-200R-400:333
- JLCPCB Part #
- C20529308
- Package
- -
- Description
- 400A 50Hz~60Hz Current Sense Transformers ROHS
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
ACUCT-200R-400:333 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ACUCT-200R-400:333 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ACUCT-200R-400:333 symbol, PCB footprint from the free EasyEDA PCB design tool.
ACUCT-200R-400:333 datasheets or manufacturer documentation.
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
A/RH3-D
Automation Components, Inc.
$357.16
-
A/RH3-CP-RSO-A01-C5
Automation Components, Inc.
$381.71
-
A/DLP-010-W-B-N-B-0-A-0P-S
Automation Components, Inc.
$458.73
-
A/TT100-S-4-GD
Automation Components, Inc.
$232.15
-
A/100-3W-R2
Automation Components, Inc.
$133.99
-
ACUCT-H040-20:333-10M
Automation Components, Inc.
$115.6