
* Images are for reference only
SM4F64A-MS-Q1
Extended
- Manufacturer
- Lumimax Optoelectronic
- MFR.Part #
- SM4F64A-MS-Q1
- JLCPCB Part #
- C20521528
- Package
- SOD-123S
- Description
- -55℃~+150℃ 103V 3.8A 400W@10/1000us 5uA 64V 78.6V TVS Unidirectional SOD-123S ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2405
200+
$0.0960
500+
$0.0928
1000+
$0.0911
Related Products
Welcome back, may I help you?