
* Images are for reference only
TCMIA157DTLSR100
Extended
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- TCMIA157DTLSR100
- JLCPCB Part #
- C20505104
- Package
- -
- Description
- -55℃~+125℃ 100mΩ 10V 150uF ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3002
200+
$0.5195
500+
$0.5017
1000+
$0.4937
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?