
* Images are for reference only
218-2LPSTRF
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 218-2LPSTRF
- JLCPCB Part #
- C314498
- Package
- SMD,P=1.27mm
- Description
- -55℃~+85℃ 1.27mm 2 24V 25mA Black SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3673
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3614
In-stock Item Pricing
Qty Unit Price
1+
$1.1065
10+
$0.9146
30+
$0.8194
100+
$0.7259
500+
$0.5952
1000+
$0.5662
Related Products
Welcome back, may I help you?