
* Images are for reference only
218-2LPSTR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 218-2LPSTR
- JLCPCB Part #
- C2961921
- Package
- SMD
- Description
- -55℃~+85℃ 2 24V 25mA SPST SMD DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1618
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1542
In-stock Item Pricing
Qty Unit Price
1+
$1.0762
10+
$0.8990
30+
$0.8023
100+
$0.6911
500+
$0.6138
1000+
$0.5929
Related Products
Welcome back, may I help you?