
* Images are for reference only
TCMID105ATLSR3K0
Extended
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- TCMID105ATLSR3K0
- JLCPCB Part #
- C20435233
- Package
- -
- Description
- -55℃~+125℃ 1uF 20V 3Ω@100kHz ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2962
1000+
$0.1183
2500+
$0.1142
5000+
$0.1123
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?