
* Images are for reference only
2171790001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2171790001
- JLCPCB Part #
- C3197684
- Package
- SMD
- Description
- -40℃~+85℃ 1 10000 times 16P 30V 5A Black Female Type-C USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6338
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 6175
In-stock Item Pricing
Qty Unit Price
1+
$0.6895
10+
$0.5768
30+
$0.5204
100+
$0.4656
500+
$0.4318
1200+
$0.4157
Related Products
Welcome back, may I help you?