This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX77503AEWC+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX77503AEWC+T
JLCPCB Part #
C2073184
Package
WLP-12(1.4x1.9)
Description
-40℃~+85℃@(TA) 1 1.5A 1MHz 3V~14V 800mV~5V Adjustable Buck Buck Built-in Yes WLP-12(1.4x1.9) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0472
200+ $0.4064
500+ $0.3919
1000+ $0.3839
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons