
* Images are for reference only
MAX641ACSA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX641ACSA+T
- JLCPCB Part #
- C2072919
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 1 2V~16.5V 450mA 45kHz Adjustable and Fixed Boost Boost Built-in No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$15.2442
10+
$14.5233
30+
$13.2759
100+
$12.1857
Related Products
Welcome back, may I help you?