
* Images are for reference only
MAX1842EEE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1842EEE+T
- JLCPCB Part #
- C2072885
- Package
- QSOP-16-150mil
- Description
- -40℃~+85℃@(TA) 1 1A 1MHz 3V~5.5V Adjustable Buck Buck Built-in Yes QSOP-16-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6676
200+
$2.5798
500+
$2.4895
1000+
$2.4444
Related Products
Welcome back, may I help you?